TL494CJ
vs
E-L6910A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
STMICROELECTRONICS
Part Package Code
DIP
TSSOP
Package Description
DIP, DIP16,.3
TSSOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
12 V
Input Voltage-Min
7 V
5 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Length
19.495 mm
5 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.5 A
1.3 A
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.2 mm
Supply Current-Max (Isup)
15 mA
Surface Mount
NO
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
200 kHz
1000 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
Base Number Matches
4
1
Compare TL494CJ with alternatives
Compare E-L6910A with alternatives