TL4201EEZB
vs
PHA4UEEG003A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.33
|
8536.50.90.33
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Length |
0.158 inch
|
0.433 inch
|
Actuator Material |
ACETAL
|
POLYOXYMETHYLENE
|
Actuator Travel |
2.4892 mm
|
2.4892 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
8.509 mm
|
7.4 mm
|
Body Height |
8.509 mm
|
7.5 mm
|
Body Length or Diameter |
13.1064 mm
|
22.5 mm
|
Bushing Length |
0.098 inch
|
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@30VDC
|
0.1A@30VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.1 mΩ
|
0.04 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
100000000 Ω
|
10000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
PCB Hole Count |
12
|
12
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
4PDT
|
4PDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Terminal Material |
COPPER ALLOY
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Angle |
|
|
Additional Feature |
|
ROHS, ROUND BLACK BUTTON
|
JESD-609 Code |
|
e4
|
Operating Force-Max |
|
3.24 N
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare TL4201EEZB with alternatives
Compare PHA4UEEG003A with alternatives