TL3B106M025F1300 vs TCSVS1E106MBB feature comparison

TL3B106M025F1300 Vishay Intertechnologies

Buy Now Datasheet

TCSVS1E106MBB Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SAMSUNG ELECTRO-MECHANICS
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1300 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0
Leakage Current 0.00125 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 104 mA
Size Code 1411 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare TL3B106M025F1300 with alternatives

Compare TCSVS1E106MBB with alternatives