TL3843BDRG4
vs
TL3844DE4-8
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP14,.25
|
SOP, SOP8,.25
|
Pin Count |
14
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
12 V
|
12 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5.1 V
|
|
Output Voltage-Min |
4.9 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
30 mA
|
|
Supply Voltage-Max (Vsup) |
30 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare TL3843BDRG4 with alternatives
Compare TL3844DE4-8 with alternatives