TL3843BDR vs TL3843DG4-8 feature comparison

TL3843BDR Texas Instruments

Buy Now Datasheet

TL3843DG4-8 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP8,.25
Pin Count 14 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 12 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e4 e4
Length 8.65 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 30 mA
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare TL3843BDR with alternatives

Compare TL3843DG4-8 with alternatives