TL331KDBVT
vs
TS331CX5RFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
,
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
SOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TUBE
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Seated Height-Max
1.45 mm
1.45 mm
Supply Current-Max
0.7 mA
2.5 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare TL331KDBVT with alternatives
Compare TS331CX5RFG with alternatives