TL3301NF100RJ
vs
TL-6100-B-F160-Q-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XILINX INC
E-SWITCH INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
0.5 mm
Body Breadth
6 mm
7.4 mm
Body Height
3.6 mm
2.5 mm
Body Length or Diameter
6 mm
7.4 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@50VDC
0.05A@50VDC
Contact Resistance
0.02 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
50 V
12 V
Dielectric Withstand Volts
1000VRMS V
250VAC V
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD
SILVER
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.47 N
2.06 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
TAPE AND REEL
TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Electrical Life
1000000 Cycle(s)
PCB Hole Count
4
Terminal Length
0.165 inch
Compare TL3301NF100RJ with alternatives
Compare TL-6100-B-F160-Q-P with alternatives