TL3301NF100QG vs TL-6100-B-F160-Q-P feature comparison

TL3301NF100QG AMD Xilinx

Buy Now Datasheet

TL-6100-B-F160-Q-P E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XILINX INC E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK
Actuator Travel 0.25 mm 0.5 mm
Body Breadth 6 mm 7.4 mm
Body Height 3.6 mm 2.5 mm
Body Length or Diameter 6 mm 7.4 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@50VDC 0.05A@50VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Plating SILVER SILVER
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.47 N 2.06 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TAPE AND REEL TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER SOLDER
Base Number Matches 2 1
PCB Hole Count 4
Terminal Length 0.165 inch

Compare TL3301NF100QG with alternatives

Compare TL-6100-B-F160-Q-P with alternatives