TL3301FF160RG vs TL3301TF260RJ feature comparison

TL3301FF160RG AMD Xilinx

Buy Now Datasheet

TL3301TF260RJ AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer XILINX INC XILINX INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.25 mm 0.25 mm
Body Breadth 6 mm 6 mm
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD GOLD
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@50VDC .05A@50VDC
Contact Resistance 0.02 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 50 V 50 V
Dielectric Withstand Volts 1000VRMS V 250VAC V
End Contact Material PHOSPHOR BRONZE
End Contact Plating GOLD GOLD
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 3.04 N
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TAPE AND REEL TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Electrical Life 100000 Cycle(s)

Compare TL3301FF160RG with alternatives

Compare TL3301TF260RJ with alternatives