TL3301AF160QG
vs
PTCFP2-Q-T/R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Material |
POLYPHENYLENE SULPHIDE
|
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
6 mm
|
3.5 mm
|
Body Height |
3.6 mm
|
1.67 mm
|
Body Length or Diameter |
6 mm
|
4.7 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@50VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
50 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
2.06 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Packing Method |
TR
|
TR
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
2
|
|
|
|
Compare TL3301AF160QG with alternatives
Compare PTCFP2-Q-T/R with alternatives