TL3301AF160QG vs ADTSM644NV feature comparison

TL3301AF160QG E-Switch Inc

Buy Now Datasheet

ADTSM644NV APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch Apem
Actuator Material POLYPHENYLENE SULPHIDE THERMOPLASTIC
Actuator Travel 0.25 mm 0.254 mm
Body Breadth 6 mm 6.2 mm
Body Height 3.6 mm 3.5 mm
Body Length or Diameter 6 mm 6.2 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@50VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 50 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
End Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
End Contact Plating SILVER SILVER
Housing Material POLYPHENYLENE SULPHIDE STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method TR BAG; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 3 3
Package Description LEAD FREE
Actuator Angle
Actuator Color BLACK
Actuator Length 0.15 inch
Actuator Type STEM
Body Color BLACK
Insulator Material THERMOPLASTIC

Compare TL3301AF160QG with alternatives

Compare ADTSM644NV with alternatives