TL317PSR vs TL317PSRG4 feature comparison

TL317PSR Texas Instruments

Buy Now Datasheet

TL317PSRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.3 SOP, SOP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2 V 5 V
Input Voltage-Max 35 V
Input Voltage-Min 2.5 V
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 5 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 6.2 mm 6.2 mm
Line Regulation-Max (%/V) 0.05 0.05
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -20 °C -20 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2 mm 2 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 1.5%
Width 5.3 mm 5.3 mm
Base Number Matches 3 1

Compare TL317PSR with alternatives

Compare TL317PSRG4 with alternatives