TL317CLPE3 vs LM317LILP feature comparison

TL317CLPE3 Texas Instruments

Buy Now Datasheet

LM317LILP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 896478 892337
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081
Samacsys Manufacturer Texas Instruments Texas Instruments
Samacsys Modified On 2023-01-24 15:05:11 2023-03-07 16:10:32
Total Weight 199.539659 199.539659
Category CO2 Kg 12.04 12.04
CO2 2402.45749436 2402.45749436
Compliance Temperature Grade Other: +0C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7439-92-1, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2 V 2 V
Input Voltage-Max 35 V 35 V
Input Voltage-Min 2.5 V 3.75 V
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 5 V 5 V
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3 e3
Length 4.3 mm 4.3 mm
Line Regulation-Max (%/V) 0.05 0.05
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method BULK BULK
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 5.34 mm 5.34 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.5% 4%
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Samacsys Description 3-pin or 8-pin 100-mA adjustable positive regulator
Load Regulation-Max(%) 0.05%

Compare TL317CLPE3 with alternatives

Compare LM317LILP with alternatives