TL2845DRE4
vs
TL2845PE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP14,.25
DIP, DIP8,.3
Pin Count
14
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
12 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G14
R-PDIP-T8
JESD-609 Code
e4
e4
Length
8.65 mm
9.81 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Compare TL2845DRE4 with alternatives
Compare TL2845PE4 with alternatives