TL2843DG4-8 vs MIC38HC44YN feature comparison

TL2843DG4-8 Texas Instruments

Buy Now Datasheet

MIC38HC44YN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 18 V
Input Voltage-Min 8.2 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4 e3
Length 4.9 mm 9.525 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5.05 V 5.1 V
Output Voltage-Min 4.95 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max (Isup) 30 mA 6 mA
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Technology BICMOS

Compare TL2843DG4-8 with alternatives

Compare MIC38HC44YN with alternatives