TL22SNAG016F vs TL22SDAG015F feature comparison

TL22SNAG016F NKK Switches

Buy Now Datasheet

TL22SDAG015F NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Angle 25 deg 25 deg
Actuator Length 0.433 inch 0.433 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Type TOGGLE TOGGLE
Body Breadth 18.0086 mm 18.0086 mm
Body Color BLACK BLACK
Body Height 15.5956 mm 15.5956 mm
Body Length or Diameter 18.0086 mm 18.0086 mm
Bushing Diameter 0.472 inch 0.472 inch
Bushing Length 0.394 inch 0.394 inch
Bushing Type M12P1 M12P1
Center Contact Material COPPER COPPER
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.02 mΩ 0.02 mΩ
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material COPPER COPPER
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -10 °C -10 °C
Sealing EPOXY EPOXY
Solderability HAND HAND
Surface Mount NO NO
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.118 inch 0.118 inch
Terminal Material COPPER COPPER
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Actuator Color AMBER

Compare TL22SNAG016F with alternatives

Compare TL22SDAG015F with alternatives