TL16C750PM vs SC16C750IB64,151 feature comparison

TL16C750PM Texas Instruments

Buy Now Datasheet

SC16C750IB64,151 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code QFP QFP
Package Description GREEN, LQFP-64 LFQFP,
Pin Count 64 64
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ ALSO OPERATES AT 2.5 V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 48 MHz
Communication Protocol ASYNC, BIT IEEE1394
Data Transfer Rate-Max 0.125 MBps 0.375 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e4
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Serial I/Os 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare TL16C750PM with alternatives

Compare SC16C750IB64,151 with alternatives