TL16C552APN vs TL16C550DIPFBR feature comparison

TL16C552APN Texas Instruments

Buy Now Datasheet

TL16C550DIPFBR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description TQFP-80 GREEN, PLASTIC, TQFP-48
Pin Count 80 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Date Of Intro 1990-12-01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ENHANCED BIDIRECTIONAL PRINTER PORT ALSO OPERATES AT 2.5V/3.3V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility IBM PC-AT
Clock Frequency-Max 16 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.125 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-PQFP-G48
JESD-609 Code e4 e4
Length 12 mm 7 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3 2
Number of Serial I/Os 2 1
Number of Terminals 80 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Equivalence Code QFP80,.55SQ,20 TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
Supply Current-Max 8 mA

Compare TL16C552APN with alternatives

Compare TL16C550DIPFBR with alternatives