TL16C552AFNR
vs
TL16C552FNR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
LCC
LCC
Package Description
LCC-68
GREEN, PLASTIC, LCC-68
Pin Count
68
68
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1990-12-01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ENHANCED BIDIRECTIONAL PRINTER PORT
ENHANCED BIDIRECTIONAL PRINTER PORT
Address Bus Width
3
3
Boundary Scan
NO
NO
Bus Compatibility
IBM PC-AT
IBM PC-AT
Clock Frequency-Max
16 MHz
8 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.125 MBps
0.0625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e4
e4
Length
24.23 mm
24.23 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
3
Number of Serial I/Os
2
2
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Current-Max
50 mA
50 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
24.23 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Data Encoding/Decoding Method
NRZ
Number of DMA Channels
Number of I/O Lines
8
On Chip Data RAM Width
RAM (words)
0
Compare TL16C552AFNR with alternatives
Compare TL16C552FNR with alternatives