TL16C550DRHBR
vs
TL16C452FN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
LCC
Package Description
GREEN, PLASTIC, QFN-32
GREEN, PLASTIC, LCC-68
Pin Count
32
68
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO OPERATES AT 2.5V/3.3V SUPPLY
CENTRONIX PRINTER INTERFACE
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
5.71 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.1875 MBps
0.03125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-N32
S-PQCC-J68
JESD-609 Code
e4
e4
Length
5 mm
24.23 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
2
3
Number of Serial I/Os
1
2
Number of Terminals
32
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
QCCJ
Package Equivalence Code
LCC32,.2SQ,20
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.57 mm
Supply Current-Max
8 mA
10 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
4
Bus Compatibility
IBM PC-AT
Data Encoding/Decoding Method
NRZ
Number of DMA Channels
Number of I/O Lines
8
On Chip Data RAM Width
RAM (words)
0
Compare TL16C550DRHBR with alternatives
Compare TL16C452FN with alternatives