TL16C550DIPTG4 vs TL16C2552FNG4 feature comparison

TL16C550DIPTG4 Texas Instruments

Buy Now Datasheet

TL16C2552FNG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP LCC
Package Description LFQFP, QFP48,.35SQ,20 QCCJ, LDCC44,.7SQ
Pin Count 48 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 2.5V/3.3V SUPPLY ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQCC-J44
JESD-609 Code e4 e4
Length 7 mm 16.585 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3 3
Number of Serial I/Os 1 2
Number of Terminals 48 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP48,.35SQ,20 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Supply Current-Max 8 mA 7.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Bus Compatibility UART

Compare TL16C550DIPTG4 with alternatives

Compare TL16C2552FNG4 with alternatives