TL16C550BIFN
vs
SC16C752BIBS,128
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
QFN
|
Package Description |
QCCJ, LDCC44,.7SQ
|
5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, VQFN-32
|
Pin Count |
44
|
32
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
3.072 MHz
|
80 MHz
|
Communication Protocol |
ASYNC, BIT
|
MIL STD 1553A; MIL STD 1553B; MIL STD 1760A; MIL STD 1760B
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.068603515625 MBps
|
0.625 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-N32
|
Length |
16.5862 mm
|
5 mm
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
1
|
2
|
Number of Terminals |
44
|
32
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
HVQCCN
|
Package Equivalence Code |
LDCC44,.7SQ
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.57 mm
|
1 mm
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
5.25 V
|
3.63 V
|
Supply Voltage-Min |
4.75 V
|
2.97 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
16.5862 mm
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT617-1
|
Additional Feature |
|
ALSO OPERATES AT 2.5V OR 5V SUPPLY
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare TL16C550BIFN with alternatives
Compare SC16C752BIBS,128 with alternatives
-
SC16C752BIBS,128 vs SC16C752BIBS,157
-
SC16C752BIBS,128 vs SC16C752BIBS-S
-
SC16C752BIBS,128 vs SC16C752BIBS,151
-
SC16C752BIBS,128 vs TL16C450FN
-
SC16C752BIBS,128 vs XR16V654IL-F
-
SC16C752BIBS,128 vs TL16C552AFNR
-
SC16C752BIBS,128 vs CM16C550ACP-40
-
SC16C752BIBS,128 vs SC16C750IB64,151
-
SC16C752BIBS,128 vs INS82C50AV