TL1451AQD
vs
CS-5120D16
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CHERRY SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
PLASTIC, MS-012AC, SOIC-16
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
CONSTANT OFF TIME
Input Voltage-Max
50 V
20 V
Input Voltage-Min
3.6 V
5 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.021 A
1.5 A
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
PHASE-SHIFT
PUSH-PULL
Switching Frequency-Max
500 kHz
1000 kHz
Technology
CMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Base Number Matches
2
1
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Compare TL1451AQD with alternatives
Compare CS-5120D16 with alternatives