TL1270F250YEQAT
vs
FSM6JRT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
TYCO ELECTRONICS ALCOSWITCH
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
0.2 mm
|
|
Body Breadth |
4.5 mm
|
6.19 mm
|
Body Height |
4.95 mm
|
3.6 mm
|
Body Length or Diameter |
6.2 mm
|
6.19 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.5 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Plating |
SILVER
|
|
Illumination |
YELLOW LED
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.45 N
|
2.06 N
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
8
|
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Length |
0.059 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TL1270F250YEQAT with alternatives
Compare FSM6JRT with alternatives