TL1105MF160R
vs
TL-6105-C-F500-R-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
0.5 mm
Body Breadth
7 mm
7.4 mm
Body Height
6.5 mm
2.5 mm
Body Length or Diameter
7.1 mm
7.4 mm
Center Contact Material
GOLD
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@50VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
50 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
End Contact Material
GOLD
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
5.88 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
PCB Hole Count
4
5
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Gold (Au)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Center Contact Plating
GOLD
End Contact Plating
GOLD
Packing Method
TUBE
Terminal Length
0.165 inch
Compare TL1105MF160R with alternatives
Compare TL-6105-C-F500-R-P with alternatives