TL1100CF160Q(.09GRY)
vs
KXT121LHS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Actuator Length |
0.323 inch
|
0.2 inch
|
Actuator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Actuator Travel |
0.3 mm
|
0.13 mm
|
Body Breadth |
13.1 mm
|
2 mm
|
Body Length or Diameter |
15.1 mm
|
3 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
SILVER
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.5 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
100VAC V
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
PHOSPHOR BRONZE
|
SILVER
|
End Contact Plating |
SILVER
|
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
2.25 N
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
PCB Hole Count |
2
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.181 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Color |
|
BLACK
|
Body Height |
|
0.38 mm
|
Contact Bounce Time-Max |
|
10 ms
|
Packing Method |
|
TR, 13 INCH
|
Solderability |
|
REFLOW
|
|
|
|
Compare TL1100CF160Q(.09GRY) with alternatives
Compare KXT121LHS with alternatives