TL1100AF260Q vs TL3303AF260QG feature comparison

TL1100AF260Q E-Switch Inc

Buy Now Datasheet

TL3303AF260QG E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch E-Switch
Actuator Color RED RED
Actuator Length 0.133 inch 0.067 inch
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Travel 0.3 mm 0.25 mm
Body Breadth 12 mm 6.2 mm
Body Height 3.9 mm 2.6 mm
Body Length or Diameter 12 mm 6.2 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER SILVER
Housing Material POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 3.04 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Packing Method TR

Compare TL1100AF260Q with alternatives

Compare TL3303AF260QG with alternatives