TL1100AF260Q vs TL1105YF100Q feature comparison

TL1100AF260Q E-Switch Inc

Buy Now Datasheet

TL1105YF100Q E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch E-Switch
Actuator Color RED BROWN
Actuator Length 0.133 inch 0.5 inch
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Travel 0.3 mm 0.25 mm
Body Breadth 12 mm 6 mm
Body Height 3.9 mm 3.6 mm
Body Length or Diameter 12 mm 6 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER SILVER
Housing Material POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 1.47 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch 0.138 inch
Terminal Material COPPER ALLOY BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TL1100AF260Q with alternatives

Compare TL1105YF100Q with alternatives