TL1006
vs
S2514BH
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
IN-LINE, R-PSIP-W3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
750 V/us
DC Gate Trigger Current-Max
15 mA
75 mA
DC Gate Trigger Voltage-Max
1.5 V
2.5 V
JESD-30 Code
R-PSIP-W3
R-PSFM-T3
JESD-609 Code
e0
e3
Leakage Current-Max
2 mA
2.5 mA
Non-Repetitive Pk On-state Cur
73 A
270 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
2000 A
25000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-45 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
3 A
25 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
100 V
200 V
Repetitive Peak Reverse Voltage
100 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
Holding Current-Max
115 mA
JEDEC-95 Code
TO-220AB
Compare TL1006 with alternatives
Compare S2514BH with alternatives