TL1006 vs T106D21 feature comparison

TL1006 STMicroelectronics

Buy Now Datasheet

T106D21 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Package Description IN-LINE, R-PSIP-W3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 70 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 15 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V
JESD-30 Code R-PSIP-W3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 73 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 2000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3 A 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 100 V 400 V
Repetitive Peak Reverse Voltage 100 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
Additional Feature SENSITIVE GATE
Case Connection ANODE
JEDEC-95 Code TO-202AB
Moisture Sensitivity Level 2

Compare TL1006 with alternatives

Compare T106D21 with alternatives