TL082MJG
vs
MC1558JGBOSCC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP-8
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0002 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.02 µA
Input Offset Voltage-Max
9000 µV
6000 µV
JESD-30 Code
R-XDIP-T8
R-GDIP-T8
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
5 V/us
Supply Current-Max
5.6 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
1000
Voltage Gain-Min
15000
Base Number Matches
6
1
Average Bias Current-Max (IIB)
1.5 µA
Common-mode Reject Ratio-Nom
90 dB
JESD-609 Code
e0
Length
9.58 mm
Neg Supply Voltage Limit-Max
-22 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.5 V/us
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare TL082MJG with alternatives
Compare MC1558JGBOSCC with alternatives