TL082L-D08-T
vs
TL082G-S08-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
Average Weight (mg)
569.675
CO2e (mg)
7007.002
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial Extended: -20C to +85C
Candidate List Date
2022-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.02 µA
0.02 µA
Common-mode Reject Ratio-Nom
86 dB
86 dB
Input Offset Voltage-Max
13000 µV
13000 µV
JESD-30 Code
R-XDIP-T8
R-PDSO-G8
Length
9.2 mm
4.92 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.31 mm
1.96 mm
Slew Rate-Nom
16 V/us
16 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
4000
4000
Width
7.62 mm
3.95 mm
Base Number Matches
1
1
Compare TL082L-D08-T with alternatives
Compare TL082G-S08-R with alternatives