TL082IDRG4 vs TL082IDT feature comparison

TL082IDRG4 Texas Instruments

Buy Now Datasheet

TL082IDT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 ROHS COMPLIANT, PLASTIC, MICRO, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.0002 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 86 dB 86 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.01 µA 0.004 µA
Input Offset Voltage-Max 6000 µV 13000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 8 V/us 8 V/us
Slew Rate-Nom 13 V/us 16 V/us
Supply Current-Max 5.6 mA 2.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 3000 4000
Voltage Gain-Min 25000 25000
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 5 Days

Compare TL082IDRG4 with alternatives

Compare TL082IDT with alternatives