TL082CP
vs
UPC4560C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
NEC ELECTRONICS CORP
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-8
DIP,
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.0004 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
20000 µV
6000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Length
9.78 mm
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
5.08 mm
Slew Rate-Nom
13 V/us
2.8 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
4000
10000
Width
7.62 mm
7.62 mm
Base Number Matches
8
1
Common-mode Reject Ratio-Min
70 dB
Supply Current-Max
5.6 mA
Voltage Gain-Min
20000
Compare TL082CP with alternatives
Compare UPC4560C with alternatives