TL082CH
vs
TL072MN
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
TO-99
|
DIP
|
Package Description |
, CAN8,.2
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.02 µA
|
0.02 µA
|
Bias Current-Max (IIB) @25C |
0.0004 µA
|
0.0002 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
86 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.004 µA
|
0.004 µA
|
Input Offset Voltage-Max |
13000 µV
|
13000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8,.2
|
DIP8,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
8 V/us
|
8 V/us
|
Slew Rate-Nom |
16 V/us
|
16 V/us
|
Supply Current-Max |
5 mA
|
2.5 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Unity Gain BW-Nom |
4000
|
4000
|
Voltage Gain-Min |
15000
|
25000
|
Base Number Matches |
1
|
1
|
Length |
|
9.27 mm
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Package Code |
|
DIP
|
Packing Method |
|
TUBE
|
Seated Height-Max |
|
5.33 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare TL082CH with alternatives
Compare TL072MN with alternatives