TL072BCP
vs
AD8604DRZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Package Description
DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0002 µA
0.0002 µA
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
5000 µV
7000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G14
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
5 mA
6 mA
Supply Voltage Limit-Max
18 V
6 V
Supply Voltage-Nom (Vsup)
15 V
3 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
8200
Voltage Gain-Min
25000
20000
Base Number Matches
5
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
14
Manufacturer Package Code
R-14
Samacsys Manufacturer
Analog Devices
Average Bias Current-Max (IIB)
0.001 µA
Common-mode Reject Ratio-Nom
65 dB
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Slew Rate-Nom
5.2 V/us
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare AD8604DRZ-REEL with alternatives