TL072ACPS
vs
MC33074APG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
PLASTIC, SO-8
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
8
14
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.007 µA
0.7 µA
Common-mode Reject Ratio-Nom
100 dB
97 dB
Input Offset Voltage-Max
7500 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T14
JESD-609 Code
e4
e3
Length
6.2 mm
18.86 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2 mm
4.69 mm
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Unity Gain BW-Nom
3000
4500
Width
5.3 mm
7.62 mm
Base Number Matches
4
2
Slew Rate-Nom
10 V/us
Compare TL072ACPS with alternatives
Compare MC33074APG with alternatives