TL072ACPS
vs
AD8604DRZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP8,.3
ROHS COMPLIANT, MS-012AB, SOIC-14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0002 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
7500 µV
7000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G14
JESD-609 Code
e0
e3
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
3 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
Average Bias Current-Max (IIB)
0.001 µA
Common-mode Reject Ratio-Nom
65 dB
Length
8.65 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Slew Rate-Nom
5.2 V/us
Supply Voltage Limit-Max
6 V
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
8200
Width
3.9 mm
Compare AD8604DRZ-REEL with alternatives