TL064VD
vs
LM324AM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOP
Package Description
SOP, SOP14,.25
SOP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
0.2 µA
Bias Current-Max (IIB) @25C
0.0002 µA
0.1 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
84 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
15000 µV
5000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e3
Length
8.65 mm
8.56 mm
Low-Bias
YES
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.8 mm
Slew Rate-Min
2 V/us
Slew Rate-Nom
6 V/us
Supply Current-Max
1 mA
3 mA
Supply Voltage Limit-Max
18 V
32 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
Voltage Gain-Min
4000
15000
Wideband
NO
Width
3.9 mm
3.95 mm
Base Number Matches
5
4
Pbfree Code
Yes
Manufacturer Package Code
14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP
Moisture Sensitivity Level
1
Packing Method
RAIL
Time@Peak Reflow Temperature-Max (s)
30
Compare TL064VD with alternatives
Compare LM324AM with alternatives