TL062IDRE4 vs LM108AD feature comparison

TL062IDRE4 Texas Instruments

Buy Now Datasheet

LM108AD AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 HERMETIC SEALED, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 86 dB 110 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 9000 µV 1000 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
JESD-609 Code e4 e0
Length 4.9 mm 9.779 mm
Low-Bias YES
Low-Offset NO NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 1.5 V/us
Slew Rate-Nom 3.5 V/us
Supply Current-Max 0.5 mA 0.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 4000
Width 3.9 mm 7.62 mm
Base Number Matches 1 4
Screening Level MIL-STD-883 Class C

Compare TL062IDRE4 with alternatives

Compare LM108AD with alternatives