TL062CD
vs
TL062CDRE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOP-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
0.01 µA
Common-mode Reject Ratio-Nom
84 dB
86 dB
Input Offset Voltage-Max
20000 µV
15000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Slew Rate-Nom
6 V/us
3.5 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
1000
Base Number Matches
8
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0002 µA
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
1.75 mm
Slew Rate-Min
1.5 V/us
Supply Current-Max
0.5 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
3000
Wideband
NO
Width
3.9 mm
Compare TL062CDRE4 with alternatives