TL062BCD vs TL062BCDRG4 feature comparison

TL062BCD Motorola Semiconductor Products

Buy Now Datasheet

TL062BCDRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA 0.0002 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 2 V/us 1.5 V/us
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 4000 4000
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Average Bias Current-Max (IIB) 0.007 µA
Common-mode Reject Ratio-Nom 86 dB
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Slew Rate-Nom 3.5 V/us
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Width 3.9 mm

Compare TL062BCDRG4 with alternatives