TL052MFKB
vs
TL082CPSR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
SOIC
Package Description
CERAMIC, LCC-20
GREEN, PLASTIC, SOP-8
Pin Count
20
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Nom
85 dB
86 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6500 µV
20000 µV
JESD-30 Code
S-CQCC-N20
R-PDSO-G8
Length
8.89 mm
6.2 mm
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
2
2
Number of Terminals
20
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
2 mm
Slew Rate-Min
13 V/us
Slew Rate-Nom
17.8 V/us
13 V/us
Supply Current-Max
6.4 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
3000
3000
Voltage Gain-Min
10000
Width
8.89 mm
5.3 mm
Base Number Matches
2
2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TL082CPSR with alternatives