TL052MFKB vs AD644JH feature comparison

TL052MFKB Rochester Electronics LLC

Buy Now Datasheet

AD644JH Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC TO-99
Package Description CERAMIC, LCC-20 HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
Pin Count 20 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA 0.000075 µA
Common-mode Reject Ratio-Nom 85 dB 76 dB
Input Offset Voltage-Max 6500 µV 3500 µV
JESD-30 Code S-CQCC-N20 O-MBCY-W8
Length 8.89 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 2 2
Number of Terminals 20 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code QCCN TO-99
Package Shape SQUARE ROUND
Package Style CHIP CARRIER CYLINDRICAL
Seated Height-Max 2.03 mm
Slew Rate-Nom 17.8 V/us 13 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD WIRE
Terminal Pitch 1.27 mm
Terminal Position QUAD BOTTOM
Unity Gain BW-Nom 3000 2000
Width 8.89 mm
Base Number Matches 1 1
Qualification Status COMMERCIAL
Terminal Finish NOT SPECIFIED

Compare TL052MFKB with alternatives

Compare AD644JH with alternatives