TL052MFKB
vs
5962R8853801V2X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
CERAMIC, LCC-20
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0002 µA
0.006 µA
Common-mode Reject Ratio-Nom
85 dB
86 dB
Input Offset Voltage-Max
6500 µV
3000 µV
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Seated Height-Max
2.03 mm
Slew Rate-Nom
17.8 V/us
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Unity Gain BW-Nom
3000
Width
8.89 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Package Equivalence Code
LCC20(UNSPEC)
Qualification Status
Not Qualified
Compare TL052MFKB with alternatives
Compare 5962R8853801V2X with alternatives