TL052IDRE4 vs TL052ACD feature comparison

TL052IDRE4 Texas Instruments

Buy Now Datasheet

TL052ACD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 85 dB 85 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
Input Offset Voltage-Max 5300 µV 3800 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 17.8 V/us 17.8 V/us
Supply Current-Max 6.4 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 50000
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TL052IDRE4 with alternatives

Compare TL052ACD with alternatives