TL051ACDR vs TL052CPSE4 feature comparison

TL051ACDR Texas Instruments

Buy Now Datasheet

TL052CPSE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 85 dB 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 3800 µV 4500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 6.2 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2 mm
Slew Rate-Min 11 V/us
Slew Rate-Nom 16.4 V/us
Supply Current-Max 3.2 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 50000
Width 3.9 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare TL051ACDR with alternatives

Compare TL052CPSE4 with alternatives