TL034AID
vs
TL034CD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0009 µA
0.0004 µA
Common-mode Reject Ratio-Nom
87 dB
94 dB
Input Offset Voltage-Max
6800 µV
4000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
2.3 V/us
2.9 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIFET
BIFET
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
1000
1100
Width
3.9 mm
3.9 mm
Base Number Matches
1
6
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
75 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0001 µA
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP14,.25
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
1.5 V/us
Supply Current-Max
1.12 mA
Voltage Gain-Min
5000
Wideband
NO
Compare TL034AID with alternatives
Compare TL034CD with alternatives