TL-59-P-F100-Q
vs
TL3303F260QG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.193 inch
0.02 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULPHIDE
Actuator Type
PUSHBUTTON
Body Breadth
6.1976 mm
6 mm
Body Height
3.6068 mm
2.6 mm
Body Length or Diameter
6.1976 mm
6.2 mm
Center Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Center Contact Plating
SILVER
SILVER
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@50VDC
0.05A@12VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(DC)-Max
50 V
12 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
End Contact Plating
SILVER
SILVER
Housing Material
STEEL
STEEL
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULPHIDE
Manufacturer Series
TL59
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
PCB Hole Count
2
Sealing
MOLDED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Travel
0.25 mm
Circuit Configuration
1X1
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Number of Switches
1
Operating Force-Max
3.04 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
TR
Terminal Finish
Silver (Ag)
Compare TL-59-P-F100-Q with alternatives
Compare TL3303F260QG with alternatives