TL-3320-A-F100-Q
vs
PTS645SH15LFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
E-SWITCH INC
C & K COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Material
NYLON
Actuator Travel
0.25 mm
Body Breadth
3.6 mm
6 mm
Body Length or Diameter
7.1 mm
6 mm
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
80000 Cycle(s)
End Contact Plating
SILVER
SILVER
Insulation Resistance
100000000 Ω
100000000000 Ω
Insulator Material
NYLON
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
0.98 N
1.96 N
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Material
COPPER ALLOY
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Body Height
3.6 mm
Center Contact Material
PHOSPHOR BRONZE
End Contact Material
BRASS
JESD-609 Code
e4
PCB Hole Count
4
Packing Method
BULK
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Compare TL-3320-A-F100-Q with alternatives
Compare PTS645SH15LFS with alternatives